| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13F4SA L/C |
| SKU: | AAOMS27468T13F4SA L/C |
MS27468T13F4SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are the epitome of rugged reliability, designed to excel in even the harshest of environments. With up to 128 contacts housed within a durable insert, these connectors offer seamless connectivity for mission-critical applications. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they provide versatile mounting options. Constructed from high-strength aluminum with various plating options, including electroless nickel, they ensure long-lasting performance. Operating temperature ranging from -65 °C to 200 °C, they are suitable for a wide range of industrial and military applications. Please note that this assembly does not ship with contacts, ensuring flexibility in customization.