| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13F4SC L/C |
| SKU: | AAOMS27468T13F4SC L/C |
MS27468T13F4SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a ruggedized insert, are designed for harsh environment applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different mounting requirements. Constructed with high-strength aluminum shells and corrosion-resistant plating options, they ensure durability and longevity. Please note that this assembly does not ship with contacts.