| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13F4S L/C |
| SKU: | AAOMS27468T13F4S L/C |
MS27468T13F4S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, such as the MS27468T13F4SLC, are engineered for rugged performance in harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatile connectivity options. With up to 128 contacts in an insert and compatibility with M39029 rear release crimp contacts, they ensure secure and efficient signal transmission. The high-strength aluminum shells, available in various plating options, provide durability and corrosion resistance. Operating between -65°C and 200°C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.