MS27468T13F8P

Heilind Number:AAOMS27468T13F8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F8P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F8P
SKU:AAOMS27468T13F8P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and contact arrangements, they utilize M39029 rear release crimp contacts. These connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Suitable for military and aerospace applications, they offer reliable performance with gold-plated contacts, bayonet coupling, and ingress protection. The jam nut mounting receptacles cater to different installation needs, ensuring secure and durable connections in demanding environments.