MS27468T13F8PA

Heilind Number:AAOMS27468T13F8PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F8PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F8PA
SKU:AAOMS27468T13F8PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments with up to 128 contacts in an insert, offering front and rear wall mount options as well as jam nut receptacles. These environmentally sealed connectors feature RFI grounding plugs, utilizing M39029 rear release crimp contacts in various sizes. With a wide range of plating options available, including RoHS certified finishes, they ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Their high-strength aluminum shells and conductive properties make them ideal for demanding applications.