MS27468T13F8PB

Heilind Number:AAOMS27468T13F8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F8PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F8PB
SKU:AAOMS27468T13F8PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they ensure reliable connectivity in extreme conditions. Available in various mounting options, including front wall, rear wall, and jam nut receptacles, these connectors meet military specification standards for durability. Utilizing M39029 rear release crimp contacts, they come in 9 shell sizes and 52 insert arrangements. Constructed with high-strength aluminum shells and offered in multiple plating options, such as gold and electroless nickel, they provide excellent conductivity and corrosion resistance. RoHS compliant finishes are also available. Perfect for demanding applications, these connectors guarantee 500 mating cycles and reliable performance in challenging environments.