MS27468T13F8PD

Heilind Number:AAOMS27468T13F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F8PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F8PD
SKU:AAOMS27468T13F8PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high-strength aluminum shells, they come in different plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for applications requiring durability and performance in demanding conditions.