MS27468T13F98BD

Heilind Number:AAOMS27468T13F98BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F98BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F98BD
SKU:AAOMS27468T13F98BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an impressive operating range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with different plating options, including cadmium-free finishes for RoHS compliance. The family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse application needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial use, these connectors provide durability and performance in demanding settings.