MS27468T13F98SA

Heilind Number:AAOMS27468T13F98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T13F98SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T13F98SA
SKU:AAOMS27468T13F98SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, offering secure connectivity with up to 128 contacts in an insert. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, they provide flexibility in installation. Featuring RFI grounding plugs and utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance. Constructed with high strength aluminum shells and offered in different plating options, they meet stringent military specifications for durability. RoHS compliant finishes are also available, making them environmentally friendly. Suitable for harsh environments, these connectors are ideal for use in aerospace, defense, and industrial applications.