| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T13F98SA L/C |
| SKU: | AAOMS27468T13F98SA L/C |
MS27468T13F98SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27468T13F98SALC, offer rugged and reliable electrical connections in harsh environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, they are suitable for a wide range of applications. Featuring a jam nut mounting design and bayonet coupling, these connectors ensure secure and efficient installations. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel, they provide excellent durability and corrosion resistance. It's important to note that this assembly does not ship with contacts, allowing for customization based on specific project requirements.