MS27468T15A5P

Heilind Number:AAOMS27468T15A5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15A5P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15A5P
SKU:AAOMS27468T15A5P

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding plugs for added functionality. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax variants. Constructed with high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Suitable for military and industrial applications, these connectors ensure reliable performance with their gold-plated contacts, meeting stringent MIL-DTL-38999 I specifications.