MS27468T15B15P

Heilind Number:AAOMS27468T15B15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B15P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B15P
SKU:AAOMS27468T15B15P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering reliable connectivity in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. Operating between -65 °C and 200 °C, these connectors are suitable for a wide range of applications. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission. Available in various shell sizes and insert arrangements, with options for RoHS certified finishes, these connectors meet stringent military specifications. The high-strength aluminum shells, along with plating choices like cadmium olive drab and electroless nickel, ensure durability and performance. With a mating type of bayonet and contact gender of male, they provide seamless connections in demanding environments.