| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15B15PC L/C |
| SKU: | AAOMS27468T15B15PC L/C |
MS27468T15B15PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer up to 128 contacts in an insert, providing reliable connectivity in harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they cater to various installation needs. RFI grounding plugs further enhance performance, while the high-strength aluminum construction ensures durability. With various plating options available, including cadmium and nickel, these connectors meet diverse environmental requirements. Suitable for temperatures ranging from -65 °C to 200 °C, they are a dependable choice for demanding scenarios. Please note that this assembly does not ship with contacts.