MS27468T15B15S

Heilind Number:AAOMS27468T15B15S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B15S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B15S
SKU:AAOMS27468T15B15S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These environmentally sealed connectors have an operating temperature range of -65 °C to 200 °C, ensuring reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they offer flexibility for different applications. With high-strength aluminum shells and a variety of plating options such as cadmium-free finishes, including RoHS certified options, these connectors are durable and compliant with environmental standards. Suitable for military and industrial use, they provide secure and efficient connectivity in demanding situations.