MS27468T15B18BB

Heilind Number:AAOMS27468T15B18BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B18BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B18BB
SKU:AAOMS27468T15B18BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and come in 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells, these connectors offer various plating options, including cadmium-free finishes. Compliant with MIL-DTL-38999 I military specification, they provide reliable performance in demanding applications.