MS27468T15B18S

Heilind Number:AAOMS27468T15B18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B18S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B18S
SKU:AAOMS27468T15B18S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front wall, rear wall, and jam nut receptacles with RFI grounding plugs, they offer versatility for military and aerospace applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connectivity in demanding conditions. Constructed with high-strength aluminum shells and plating options such as cadmium and electroless nickel, they meet stringent performance standards. RoHS compliant finishes are also available, making them suitable for diverse industrial requirements. The MS27468 model specifically features 18 gold-plated contacts (size 20) in a size 15 shell, suitable for jam nut mounting applications. With a service rating of I and environmental resistance, these connectors guarantee durability and performance in the most challenging settings.