| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15B18S L/C |
| SKU: | AAOMS27468T15B18S L/C |
MS27468T15B18S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T15B18SLC model, offer high-reliability electrical connections for harsh environments. With a jam nut mounting configuration and a shell size of 15, these connectors feature a total of 18 removable crimp contacts (size 20) for secure and efficient mating. Constructed from durable aluminum with electroless nickel and cadmium olive drab plating, they ensure conductivity and corrosion resistance. Rated for a wide operating temperature range of -65 °C to 175 °C, these connectors are suitable for a variety of applications in military, aerospace, and industrial settings. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in contact selection.