MS27468T15B19P

Heilind Number:AAOMS27468T15B19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B19P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B19P
SKU:AAOMS27468T15B19P

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Operating efficiently in extreme temperatures ranging from -65°C to 200°C, these connectors are ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure reliable performance. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility in applications. Constructed with high-strength aluminum shells and available in various plating options like electroless nickel and cadmium finishes, these connectors guarantee durability. Suitable for military and industrial use, they comply with RoHS regulations, meeting environmental standards.