MS27468T15B19SD

Heilind Number:AAOMS27468T15B19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B19SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B19SD
SKU:AAOMS27468T15B19SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, they come in various plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, MIL-DTL-38999 Series I connectors are built to withstand demanding environments with their durable construction and reliable performance.