MS27468T15B35A

Heilind Number:AAOMS27468T15B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B35A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B35A
SKU:AAOMS27468T15B35A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. These connectors come in high-strength aluminum shells with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, some with RoHS-certified finishes. Perfect for military and aerospace applications, they ensure reliable performance in demanding conditions.