MS27468T15B35AB

Heilind Number:AAOMS27468T15B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B35AB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B35AB
SKU:AAOMS27468T15B35AB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed from high strength aluminum, these connectors come in different plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity for military and industrial applications, with options for light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum plating. Ideal for demanding environments, these MIL-DTL-38999 I connectors guarantee durability and performance in critical operations.