MS27468T15B35B

Heilind Number:AAOMS27468T15B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B35B
SKU:AAOMS27468T15B35B

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert, offering versatile connectivity options. These connectors, with operating temperatures ranging from -65 °C to 200 °C, are environmentally sealed for reliability. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections. The high-strength aluminum shells come in various plating options, including electroless nickel and cadmium finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse installation needs. Designed to MIL-DTL-38999 I specifications, they meet stringent military standards, making them ideal for demanding applications requiring rugged and durable connectivity solutions.