MS27468T15B35SC

Heilind Number:AAOMS27468T15B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B35SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B35SC
SKU:AAOMS27468T15B35SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for a wide range of applications. They come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and available in various plating options including cadmium-free finishes, these connectors ensure durability and reliability. Perfect for military and industrial use, they meet MIL-DTL-38999 I specifications and offer RoHS compliance for environmental responsibility.