| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15B35SC L/C |
| SKU: | AAOMS27468T15B35SC L/C |
MS27468T15B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T15B35SC L/C model, are designed for high-reliability electrical connections in harsh environments. Featuring a jam nut mounting configuration, they offer secure attachment in a range of applications. With 37 female socket contacts, these connectors ensure efficient signal transmission. Constructed with aluminum shells and plated with electroless nickel and cadmium olive drab, they provide durability and corrosion resistance. Operating at temperatures between -65 °C and 175 °C, they are suitable for extreme climates. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.