MS27468T15B37P

Heilind Number:AAOMS27468T15B37P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B37P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B37P
SKU:AAOMS27468T15B37P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts housed in a sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65°C to 200°C. Featuring versatile mounting options including front wall, rear wall, and jam nut receptacles, these connectors ensure secure installations. With 52 insert arrangements available, compatibility is guaranteed with various applications. Constructed with high-strength aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors provide durability and performance. Ideal for military and industrial use, they meet stringent quality standards for reliable operation.