MS27468T15B37S

Heilind Number:AAOMS27468T15B37S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B37S
ECAD Model:
3D Model

Description:

AAOMS27468T15B37S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B37S
SKU:AAOMS27468T15B37S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert that is environmentally sealed for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mount types including front wall, rear wall, and jam nut receptacles, they offer flexibility in installation. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating different wiring needs. Constructed with high-strength aluminum shells and offered in a selection of plating options such as cadmium and nickel, they ensure durability and corrosion resistance. RoHS compliant finishes are also available. The MIL-DTL-38999 Series I connectors meet stringent military specifications for performance and reliability in demanding environments.