MS27468T15B5A

Heilind Number:AAOMS27468T15B5A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B5A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B5A
SKU:AAOMS27468T15B5A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Constructed with high strength aluminum shells and offering multiple plating options, they are durable and corrosion-resistant. Meeting military specification MIL-DTL-38999 I, these connectors are suitable for aerospace, defense, and other rugged applications.