MS27468T15B5BB

Heilind Number:AAOMS27468T15B5BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B5BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B5BB
SKU:AAOMS27468T15B5BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts enclosed in a sealed insert, designed for harsh environments with an operating range from -65 °C to 200 °C. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in military and industrial applications. These connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts for reliable connectivity. Crafted from high-strength aluminum, they offer durability and come with a range of plating options, including cadmium-free finishes for RoHS compliance. Suitable for use in demanding environments, these connectors guarantee performance and longevity in critical systems.