MS27468T15B5BC

Heilind Number:AAOMS27468T15B5BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B5BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B5BC
SKU:AAOMS27468T15B5BC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors offer versatility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee durability and performance. Whether for front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I connectors provide secure and reliable connectivity, essential in military and industrial settings.