MS27468T15B5PD

Heilind Number:AAOMS27468T15B5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B5PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B5PD
SKU:AAOMS27468T15B5PD

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for rugged environments, featuring up to 128 contacts in an insert for reliable connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility in design. The connectors come in durable aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Whether it's front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I connectors ensure secure and efficient electrical connections.