| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15B5P L/C |
| SKU: | AAOMS27468T15B5P L/C |
MS27468T15B5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27468, offer reliable electrical connectivity in harsh environments. Featuring a jam nut mounting design with crimp-type receptacles, they ensure secure installation. With a bayonet coupling mechanism and a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for military and industrial applications. Constructed with high-strength aluminum shells and available in various plating options, including cadmium and nickel, they prioritize durability. Please note that this assembly does not ship with contacts.