MS27468T15B97AA

Heilind Number:AAOMS27468T15B97AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B97AA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B97AA
SKU:AAOMS27468T15B97AA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they ensure versatile installation options. Featuring M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, these connectors provide durability and reliability. RoHS compliant versions are also available, catering to diverse industrial needs. With their Bayonet coupling and removable crimp contacts, they facilitate easy and efficient connectivity, making them essential components in demanding applications.