MS27468T15B97AD

Heilind Number:AAOMS27468T15B97AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15B97AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15B97AD
SKU:AAOMS27468T15B97AD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors come in RoHS-certified cadmium-free finishes, including options like electroless nickel and black anodized aluminum. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in demanding applications, meeting military specification MIL-DTL-38999 I standards.