| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15B97P L/C |
| SKU: | AAOMS27468T15B97P L/C |
MS27468T15B97P L/C
Specifications
Detailed Description
Elevate your connectivity with the MIL-DTL-38999 Series I connectors. Engineered for harsh environments, these connectors boast up to 128 contacts housed in a robust insert, ensuring reliable performance even in extreme conditions. With environmental sealing and a wide operating temperature range of -65°C to 200°C, they are ideal for military and industrial applications. Featuring front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs, these connectors offer versatility. Available in various shell sizes and insert arrangements, and constructed from high-strength aluminum with multiple plating options, they guarantee durability. Please note that this assembly does not ship with contacts, allowing for customization to suit your specific needs. Elevate your connectivity with the MIL-DTL-38999 Series I connectors. Engineered for harsh environments, these connectors boast up to 128 contacts housed in a robust insert, ensuring reliable performance even in extreme conditions. With environmental sealing and a wide operating temperature range of -65°C to 200°C, they are ideal for military and industrial applications. Featuring front and rear wall mount options, as well as jam nut receptacles with RFI grounding plugs, these connectors offer versatility. Available in various shell sizes and insert arrangements, and constructed from high-strength aluminum with multiple plating options, they guarantee durability. Please note that this assembly does not ship with contacts, allowing for customization to suit your specific needs.