| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15B97SB L/C |
| SKU: | AAOMS27468T15B97SB L/C |
MS27468T15B97SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T15B97SBLC, offer high-performance connectivity in harsh environments with their rugged design and wide operating temperature range of -65 °C to 200 °C. Featuring up to 128 contacts in a sealed insert, these connectors ensure reliable and secure electrical connections. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility for various installation needs. Available in 9 shell sizes and 52 insert arrangements, and constructed with durable aluminum shells and a range of plating options, they meet stringent military specifications for performance and durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.