| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15B97SC L/C |
| SKU: | AAOMS27468T15B97SC L/C |
MS27468T15B97SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated by the SKU MS27468T15B97SC L/C, are reliable and durable solutions for harsh environment connectivity. With up to 128 contacts accommodated in an insert, these connectors are suitable for demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. Operating within a wide temperature range of -65°C to 200°C, they are environmentally sealed for optimal performance. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for efficient connections. Constructed with high-strength aluminum shells and offering a variety of plating options, including cadmium-free finishes, these connectors guarantee durability and conductivity. Please note that this assembly does not ship with contacts.