MS27468T15F15PC

Heilind Number:AAOMS27468T15F15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F15PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F15PC
SKU:AAOMS27468T15F15PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including RoHS certified finishes, ensuring durability and compliance with environmental standards. Suitable for military and industrial applications, these connectors provide reliable connectivity in demanding settings.