MS27468T15F18P

Heilind Number:AAOMS27468T15F18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F18P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F18P
SKU:AAOMS27468T15F18P

Detailed Description

The MIL-DTL-38999 Series I connectors boast up to 128 contacts within an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors ensure reliable connectivity. Constructed with high-strength aluminum shells and available in different plating options, from cadmium to electroless nickel, they guarantee durability. RoHS certified finishes are also available for environmental compliance. Ideal for military and industrial applications, these connectors are essential for maintaining secure and efficient electrical connections in demanding settings.