| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15F18S L/C |
| SKU: | AAOMS27468T15F18S L/C |
MS27468T15F18S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T15F18SLC model, are meticulously engineered for uncompromising performance in harsh environments. With a robust construction and wide operating temperature range of -65°C to 200°C, these connectors ensure reliable connectivity in even the most demanding conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. The electroless nickel finish provides corrosion resistance, while the aluminum shell guarantees durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the MIL-DTL-38999 Series I connectors for high-reliability connectivity in critical applications.