| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15F35PA L/C |
| SKU: | AAOMS27468T15F35PA L/C |
MS27468T15F35PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I Connectors, designated as MS27468T15F35PALC, provide superior electrical connectivity for demanding applications. Featuring a jam nut mounting design and bayonet coupling, these connectors ensure secure and reliable connections in harsh environments. With a wide operating temperature range of -65 °C to 200 °C and environmental sealing, they offer exceptional durability. Constructed from high-strength aluminum with electroless nickel plating, these connectors are built to last. Please note that this assembly does not ship with contacts.