| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15F35P L/C |
| SKU: | AAOMS27468T15F35P L/C |
MS27468T15F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments with up to 128 contacts contained in an insert. These environmentally sealed connectors have an operating temperature range from -65 °C to 200 °C, making them ideal for a wide range of applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in demanding conditions. With options for plating finishes, including RoHS certified cadmium-free coatings, these connectors meet high reliability standards for military and aerospace applications. Please note that this assembly does not ship with contacts.