MS27468T15F35S

Heilind Number:AAOMS27468T15F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F35S
SKU:AAOMS27468T15F35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they ensure secure connections in military and industrial applications. Utilizing M39029 rear release crimp contacts, they guarantee efficient transmission with removable crimp contacts. Meeting MIL-DTL-38999 I specifications, these connectors are essential for environments requiring durable and reliable electrical connections.