MS27468T15F35SA

Heilind Number:AAOMS27468T15F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F35SA
SKU:AAOMS27468T15F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with RoHS-certified plating options. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all utilizing M39029 rear release crimp contacts. With a bayonet coupling and gold contact plating, they offer reliable performance in demanding military and industrial applications.