MS27468T15F35SD

Heilind Number:AAOMS27468T15F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F35SD
SKU:AAOMS27468T15F35SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The high strength aluminum shells come in different plating options such as light iridescent yellow cadmium and electroless nickel, meeting various requirements. RoHS certified finishes are also available, making them environmentally friendly. These connectors are ideal for military and industrial use, providing reliable performance in challenging conditions.