| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T15F35S L/C |
| SKU: | AAOMS27468T15F35S L/C |
MS27468T15F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a jam nut mounting and bayonet coupling, are built to withstand harsh environments with an operating temperature range of -65°C to 200°C. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable performance in military and industrial applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes, meeting stringent MIL-DTL-38999 I standards. Please note, this assembly does not ship with contacts.