MS27468T15F37P

Heilind Number:AAOMS27468T15F37P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F37P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F37P
SKU:AAOMS27468T15F37P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed to withstand harsh conditions with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility in application. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they ensure secure connections. The high-strength aluminum shells come in 9 different sizes and 52 insert arrangements, plated with options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. With RoHS certified finishes available, these connectors are ideal for military and industrial use, providing reliable performance in demanding environments.