MS27468T15F37PA

Heilind Number:AAOMS27468T15F37PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F37PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F37PA
SKU:AAOMS27468T15F37PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts housed in a sealed insert. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. With options for RoHS-compliant finishes and plating in cadmium-free and traditional coatings, including gold and electroless nickel, they ensure durability and conductivity. The connectors come in high-strength aluminum shells, with variants for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Suitable for military and industrial applications, they meet MIL-DTL-38999 I specifications for performance and reliability in harsh environments.