MS27468T15F37PB

Heilind Number:AAOMS27468T15F37PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F37PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F37PB
SKU:AAOMS27468T15F37PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The high-strength aluminum shells come in different plating options including cadmium finishes and electroless nickel. Offering reliable performance, these connectors are ideal for military and industrial applications requiring durability and conductivity.