MS27468T15F37PD

Heilind Number:AAOMS27468T15F37PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F37PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F37PD
SKU:AAOMS27468T15F37PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These environmentally sealed connectors come in a variety of mounting options, including front and rear wall mount and jam nut receptacles, offering versatility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. The high strength aluminum shells are available in various plating options, including cadmium-free finishes, meeting RoHS compliance standards. With a mating type of bayonet, these connectors are suitable for military and industrial use, providing durability and performance in demanding conditions.