MS27468T15F5BC

Heilind Number:AAOMS27468T15F5BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T15F5BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T15F5BC
SKU:AAOMS27468T15F5BC

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for harsh environments, offering up to 128 contacts in an environmentally sealed design. With an operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility for various applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come in a range of plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with some models offering RoHS certified cadmium-free finishes. Ideal for military and industrial use, these connectors meet rigorous MIL-DTL-38999 I specifications for performance and durability.